The 1N6303A/4 Zener diode features a clamping voltage of 274V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 5.5A and a peak pulse power of 1.5kW. The diode is available in quantities of 1400 per reel and is packaged in tape and reel format. It is not RoHS compliant.
Vishay 1N6303A/4 technical specifications.
| Clamping Voltage | 274V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Operating Supply Voltage | 171V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6303A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.