
The 1N6376/54 diode from Vishay features a clamping voltage of 16.5V and a maximum surge current of 200A. It operates within a temperature range of -55°C to 175°C and is designed for use with a 12V supply voltage. The diode is available in tape and reel packaging with a quantity of 1400 per package. It is not RoHS compliant.
Vishay 1N6376/54 technical specifications.
| Clamping Voltage | 16.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.