The 1N6376-TR3 is a unidirectional diode from Vishay with a minimum breakdown voltage of 14.1V. It can operate in temperatures ranging from -55°C to 175°C. The device has a maximum reverse leakage current of 2uA and a peak pulse current of 70A. It can withstand a peak pulse power of 1.5kW. The 1N6376-TR3 is available in a through hole package and is supplied on tape and reel.
Sign in to ask questions about the Vishay 1N6376-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6376-TR3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6376-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.