
The 1N6383/1 Zener diode from Vishay features a clamping voltage of 14.5V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The diode is available in bulk packaging with 1500 pieces per unit. It is not RoHS compliant.
Vishay 1N6383/1 technical specifications.
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 10V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.