Sign in to ask questions about the Vishay 1N6478-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6478-E3/1 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6478-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.