Vishay 2222-138-37221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 720mR |
| Height | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-138-37221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.