VISHAY MAL202190552E3 CAPACITOR ALUM ELEC 22UF, 100V, 20%, AXIAL
Checking distributor stock and pricing after the page loads.
Vishay 222202190552 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 5.8R |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.