Vishay 222213838229 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 5.1R |
| Height | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 222213838229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.