
VISHAY 2222 470 36104. Film Capacitor, 0.1 F, 250 V, 5%, Radial Leaded, PET (Polyester)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 222247036104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 222247036104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.