
VISHAY 2306 197 53103. Through Hole Resistor, 10 kohm, 350 V, Axial Leaded, 1 W, 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2306 197 53103. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2306 197 53103. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
