Var MLV 11VAC/14VDC 40A 16.5V to 20.3V 0805 SMD T/R
Vishay 2381 55341106 technical specifications.
| Varistor Voltage | 16.5 to 20.3V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 280pF |
| Clamping Voltage | 30V |
| Clamping Current | 1A |
| Maximum Surge Current | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
Download the complete datasheet for Vishay 2381 55341106 to view detailed technical specifications.
No datasheet is available for this part.