Vishay 26MT120 technical specifications.
| Average Rectified Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 375A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 26MT120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.