Vishay 293D155X9025C2TE3 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT®, 293D |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D155X9025C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.