The 2N684 is a stud mount thyristor from Vishay, packaged in a TO-48-3 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device can handle a hold current of 20mA and an RMS current of 25A. It is not RoHS compliant.
Vishay 2N684 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.