
Diode Switching 100V 300A 2-Pin DO-9
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Current Rating | 300A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud, Chassis |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |