
Diode Schottky 50V 300A 3-Pin TO-244
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 301CNQ050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 300A |
| Package/Case | TO-244AB |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 301CNQ050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
