Diode Schottky 35V 30A 3-Pin(3+Tab) TO-247AC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 30CPQ035PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Capacitance | 900pF |
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPQ035PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
