
DIODE SCHOTTKY 50V 15A TO247AC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 30CPQ050PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPQ050PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.