
Diode Schottky 35V 30A 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |