
The 30CTQ045STRRPBF is a high-current rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 45V and a maximum reverse current of 2mA. The device is RoHS compliant and is available in a surface mount package.
Vishay 30CTQ045STRRPBF technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
