
The 30CTQ060-1PBF rectifier diode from Vishay has an average rectified current of 15A and a maximum forward current of 30A. It operates over a temperature range of -55°C to 150°C and is packaged in a TO-262-3 through hole package. The device is RoHS compliant and has a maximum reverse voltage of 60V.
Vishay 30CTQ060-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTQ060-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
