
This 15 picofarad capacitor features a radial construction with a U2J dielectric and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and has a radial termination with a lead diameter of 0.81mm and a lead pitch of 6.35mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.572mm |
| Dielectric | U2J |
| Dissipation Factor | 2% |
| Lead Diameter | 0.81mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |