Ceramic Disc Capacitors 1000pF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 30GAD10KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Diameter | 8.38mm |
| Dielectric | Z5U |
| Dissipation Factor | 1.5% |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| Series | 20GA, 20TS, 30GA, 30TS, 60GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30GAD10KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.