
The 30GAD47RJ ceramic capacitor from Vishay features a capacitance of 4.7nF with a dissipation factor of 1.5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a ceramic package with a radial termination and a lead pitch of 9.53mm. It is rated for a DC voltage of 3kV and has a voltage rating of 30kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 30GAD47RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Diameter | 15.75mm |
| Dielectric | Z5U |
| Dissipation Factor | 1.5% |
| Lead Pitch | 9.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 750 |
| Series | 20GA, 20TS, 30GA, 30TS, 60GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30GAD47RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.