The 30HFU600 is a 30A 600V standard rectifier from Vishay, packaged in the DO-203AB case and suitable for stud, chassis mounting. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free requirements. The device features a reverse recovery time of 80ns and a maximum reverse current of 35uA.
Sign in to ask questions about the Vishay 30HFU600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 30HFU600 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-203AB |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 475A |
| Mount | Stud, Chassis |
| Output Current | 30A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30HFU600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.