The 3296X-1-102/364X/64X is a potentiometer resistor from Vishay with a resistance of 1kR and a tolerance of 10%. It has a height of 10.03mm and a width of 4.83mm. The resistor is designed for through hole mounting and can operate over a temperature range of -55°C to 150°C.
Vishay 3296X-1-102/364X/64X technical specifications.
| Height | 10.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.