Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Vishay 3362W-1-501 technical specifications.
| Actuator Orientation | Horizontal |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 6.99mm |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 567mg |
| Width | 6.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3362W-1-501 to view detailed technical specifications.
No datasheet is available for this part.