The Vishay 3386X-1-501/63X/72XR is a 10% potentiometer with a resistance of 500 ohms. It has a single turn and is mounted through a hole. The component is packaged in a rail or tube and has a height of 9.53mm and a width of 4.83mm. It operates between -55°C and 125°C.
Vishay 3386X-1-501/63X/72XR technical specifications.
| Height | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3386X-1-501/63X/72XR to view detailed technical specifications.
No datasheet is available for this part.