The 3386X-1-501/63X501 resistor from Vishay features a height of 9.53mm and a resistance of 500R with a tolerance of 10%. It is designed for through hole mounting and is packaged in a rail or tube. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Height | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Compliant |