
The 3386X-1-503/63X503 is a through-hole mounted potentiometer with a resistance of 50kR and a tolerance of 10%. It has a single turn and is available in rail or tube packaging. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 9.53mm in height and 4.83mm in width.
Vishay 3386X-1-503/63X503 technical specifications.
| Height | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3386X-1-503/63X503 to view detailed technical specifications.
No datasheet is available for this part.