Vishay 357-2-0-0P22-102 technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1000R |
| Resistor Type | Conductive Plastic |
| Series | 357 |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Vishay 357-2-0-0P22-102 to view detailed technical specifications.
No datasheet is available for this part.