1.5A,600V,GLASS,IN-LINE BRIDGE
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |