Schottky Diodes & Rectifiers 40 Amp 100 Volt
Vishay 43CTQ100G technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 360uA |
| Max Surge Current | 850A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.