
Vishay 20-Turn Panel Mount, Through Hole Cermet Trimmer Resistor with Pin Terminations, 100k 10% 1/2W 100ppm/C
Checking distributor stock and pricing after the page loads.
Vishay 43P-T601-104 technical specifications.
| Length | 27.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |