
43P side adj mount cermet trimmer,200K
Checking distributor stock and pricing after the page loads.
Vishay 43P-T601-200K technical specifications.
| Frequency Tolerance | 2% |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 500mW |
| Tolerance | 20% |
| Voltage | 250V |
| RoHS | Not Compliant |