CAPACITOR CERAMIC 2200PF, 400V, Y5U, 20%, RAD
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Lead Length | 28.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |