
DC input optocoupler featuring a single channel transistor output. Offers 5kV isolation voltage and a 30V collector-emitter breakdown voltage. Maximum collector current is 100mA with a 50mA forward current. This 6-pin DIP package component supports through-hole mounting and operates within a -55°C to 100°C temperature range. Approvals include UL and VDE.
Vishay 4N25 technical specifications.
| Approvals | UL, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Height | 4.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
