
The Vishay 4N25S-TA is a general purpose optocoupler with a collector-emitter saturation voltage of 500mV and a maximum collector current of 100mA. It operates over a temperature range of -55°C to 100°C and is packaged in a surface mount package. The device is RoHS compliant and lead free.
Sign in to ask questions about the Vishay 4N25S-TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N25S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 20% |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N25S-TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
