
General purpose optocoupler featuring a single channel DC input and transistor output. This surface mount device offers 5kV isolation voltage, 30V collector-emitter voltage, and a maximum collector current of 100mA. Operating across a wide temperature range of -55°C to 100°C, it has a maximum power dissipation of 250mW and a forward current of 80mA. Packaged in a 6-pin PDIP SMD format, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay 4N25S-TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N25S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N25S-TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
