
General purpose optocoupler featuring 1.5kV isolation voltage and a single channel with a DC input. Surface mountable in an SMD/SMT package, it offers a maximum collector current of 100mA and a maximum input current of 80mA. Key specifications include a collector-emitter voltage (VCEO) of 30V and a current transfer ratio of 20%. Operating temperature range spans from -55°C to 100°C, with a maximum power dissipation of 250mW.
Sign in to ask questions about the Vishay 4N26S-TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N26S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 20% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N26S-TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
