This general purpose optocoupler has a collector-emitter voltage of 30V and a maximum collector current of 100mA. It can dissipate up to 250mW of power and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay 4N27S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 10% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.