The 4N32-X007 is a general purpose optocoupler from Vishay, featuring a collector-emitter saturation voltage of 1V and a maximum collector current of 100uA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a RoHS compliant, SMD package with 6 pins. The device is suitable for use in a variety of applications, including those requiring high isolation and low power consumption.
Sign in to ask questions about the Vishay 4N32-X007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N32-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 100uA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N32-X007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.