Darlington output optocoupler featuring 5.3kV isolation voltage and a 1-element, 6-pin SMD package. This general-purpose optocoupler offers a maximum collector-emitter voltage of 30V and a maximum collector current of 100mA. It operates with a maximum forward current of 60mA and a maximum power dissipation of 250mW, with a temperature range from -55°C to 100°C. Designed for surface mount applications, it is packaged on tape and reel.
Vishay 4N32-X009T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100uA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.