
1-channel Darlington output optocoupler with DC input, featuring a 5.3kV isolation voltage and 30V collector-emitter breakdown voltage. This through-hole component offers a 500% current transfer ratio and a maximum collector current of 100mA. Operating across a -55°C to 100°C temperature range, it supports a 60mA forward current and a 25mA maximum input current. The device is RoHS compliant and UL approved, packaged in a 6-pin DIP.
Vishay 4N33 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Fall Time | 100us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100uA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, DIP |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
