The Vishay 4N33-X007 is a general optocoupler with a collector-emitter voltage of 30V and a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device has a single channel and a maximum output current of 100mA. It is packaged in a 6-pin SMD package and is suitable for surface mount applications.
Vishay 4N33-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.