The Vishay 4N33-X007T is a general optocoupler with a single channel and a maximum output current of 100mA. It can handle a maximum collector-emitter voltage of 1V and a maximum power dissipation of 250mW. The device is designed for surface mount applications and has an operating temperature range of -55°C to 100°C. It is not RoHS compliant.
Vishay 4N33-X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
