Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Vishay 4N33-X016 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.