
Single-channel DC input optocoupler featuring a transistor output. Offers 5kV isolation voltage with a maximum of 5.3kV. Key specifications include a 70V collector-emitter voltage (VCEO), 100mA maximum collector current, and a 50% current transfer ratio. Designed for through-hole mounting in a 6-pin DIP package, this RoHS compliant component operates from -55°C to 100°C.
Vishay 4N35 technical specifications.
| Approvals | UL, BSI, FIMKO |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 50% |
| Forward Current | 50mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
