
The Vishay 4N35-X001 is a general purpose optocoupler with a collector emitter voltage rating of 30V and a maximum collector current of 100mA. It is packaged in a PDIP-6 package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The optocoupler has a current transfer ratio of 50% and a maximum output current per channel of 50mA.
Sign in to ask questions about the Vishay 4N35-X001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N35-X001 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N35-X001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
