
The 4N35-X006 optocoupler from Vishay features a PDIP-6 package and operates over a temperature range of -55°C to 100°C. It has a maximum collector current of 100mA and a maximum input current of 60mA. The device is RoHS compliant and has a maximum power dissipation of 150mW.
Vishay 4N35-X006 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
